
Radial packaged photocell with a resistance range of 4k-11k Ohms. Features a 5.1mm diameter and 2mm height, operating within a -30°C to 75°C temperature range. Sensitive to 520nm wavelengths, this component is supplied in bulk packaging and contains lead.
Advanced Photonix PDV-P8101 technical specifications.
| Package/Case | Radial |
| Diameter | 5.1mm |
| Height | 2mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Wavelength | 520nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDV-P8101 to view detailed technical specifications.
No datasheet is available for this part.
