
Texas Instruments PDRV5013BCQLPG technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Contains Lead |
| Logic Function | Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Current | 2.7mA |
| Mount | Through Hole |
| Operating Supply Voltage | 38V |
| Output Current | 30mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PDRV5013BCQLPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
