
PIN photodiode with a 950nm peak sensitivity, featuring a 45ns response time and a maximum reverse voltage of 75V DC. This optical sensor has dimensions of 17.8mm length, 5.08mm width, and a height of 410µm, with a 159mm lead length for flexible integration. Designed for free-hanging mounting, it operates within a temperature range of -40°C to 100°C and is supplied in bulk packaging.
Advanced Photonix PDB-C612-2 technical specifications.
| Height | 410um |
| Lead Length | 159mm |
| Length | 17.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Free Hanging |
| Packaging | Bulk |
| Response Time | 45ns |
| Wavelength | 950nm |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C612-2 to view detailed technical specifications.
No datasheet is available for this part.
