
Surface mount PIN photodiode with a 660nm wavelength sensitivity. Features a 1206 package size (3.2mm x 1.5mm x 1.1mm) and a 50ns response time. Operating temperature range is -40°C to 80°C with a maximum DC reverse voltage of 50V. Lead-free and RoHS compliant.
Advanced Photonix PDB-C152SM technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Diode Type | PIN |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Response Time | 50ns |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 660nm |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C152SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
