
Advanced Photonix PDB-C150SM technical specifications.
| Package/Case | TO-236-3 |
| Diode Type | PIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Response Time | 6ns |
| Viewing Angle | 120° |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C150SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
