Stmicroelectronics PD85050S technical specifications.
| Continuous Drain Current (ID) | 8A |
| Frequency | 870MHz |
| Gain | 12dB |
| Gate to Source Voltage (Vgs) | 10V |
| Height | 3.6mm |
| Input Capacitance | 110pF |
| Length | 15.65mm |
| Max Power Dissipation | 105W |
| Mount | Surface Mount |
| Output Power | 55W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Test Voltage | 13.6V |
| Voltage Rating | 50V |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD85050S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.