Microchip PD67108MDC-0212 technical specifications.
| Standard Supported | IEEE802.3af/IEEE802.3at |
| Number of Outputs | 8 |
| Input/Output Type | DC/DC |
| Maximum Output Current | 0.7A |
| Maximum Output Power | 30W |
| Input Voltage | 40 to 57V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Microchip PD67108MDC-0212 to view detailed technical specifications.
No datasheet is available for this part.