XP Power PD110-45-1HAZ technical specifications.
| Type | Step Down |
| Number of Outputs | 4 |
| Output Voltage | 5|12|-12|24V |
| Output Power | 110W |
| Input/Output Type | DC/DC |
| Output Current | 10|9|1|3A |
| Maximum Input Voltage | 72V |
| Input Voltage | 36 to 72V |
| Minimum Input Voltage | 36V |
| Output Type | Fixed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Switching Regulator | No |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for XP Power PD110-45-1HAZ to view detailed technical specifications.
No datasheet is available for this part.