High-performance 4-channel audio Analog-to-Digital Converter (ADC) with 24-bit resolution and a sampling rate of 216 kS/s. Features 118dB SNR, bipolar polarity, and a serial interface. Operates from a 4.75V to 5.25V supply, with a nominal supply current of 10mA. Packaged in a 64-HTQFP for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments PCM4204PAPR technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 216KS/s |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 736mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of ADC Channels | 4 |
| Number of Analog Inputs | 4 |
| Number of Bits | 24 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 0 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 640mW |
| Power Dissipation | 795mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216KS/s |
| Supply Type | Analog, Digital |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM4204PAPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.