
Stereo USB 2.0 Full-Speed Digital-to-Analog Converter (DAC) offering 16-bit resolution and a 98dB Signal-to-Noise Ratio (SNR). Features include dual analog outputs, a 48 kS/s sampling rate, and support for both bus and self-powered operation. Interface options include SPI and USB, with I2S compatibility. This surface-mount component operates within a 3V to 5.25V supply range and is packaged in a 32-TQFP for tape and reel distribution.
Texas Instruments PCM2707PJTR technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 48KS/s |
| Interface | SPI, USB, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 0 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 48000S/s |
| Series | PCM2707 |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2707PJTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
