
Stereo USB 2.0 FS DAC with 98dB SNR, offering 16-bit resolution and a 48kS/s conversion rate. Features include line-out and S/PDIF outputs, supporting SPI, USB, I2S, and Serial interfaces. This surface-mount TQFP package operates from 3V to 5.25V, with a typical supply current of 35mA, and is lead-free and RoHS compliant. Designed for bus or self-powered operation with software control.
Texas Instruments PCM2707PJT technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 48KS/s |
| Height | 1mm |
| Input Type | SERIAL |
| Interface | SPI, USB, I2S, Serial |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 0 |
| Operating Supply Voltage | 5V |
| Output Power | 175mW |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 48kHz |
| Sampling Rate | 48KS/s |
| Series | PCM2707 |
| Signal to Noise Ratio (SNR) | 98dB |
| Supply Current | 35mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Weight | 0.002568oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM2707PJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
