
Texas Instruments PCM1728E/2KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 96KS/s |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | PCM1728 |
| Signal to Noise Ratio (SNR) | 106dB |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1728E/2KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
