
8-bit I/O expander with I2C interface, operating at up to 100kHz. Features 8 configurable I/O pins, 25mA output current, and a supply voltage range of 2.5V to 6V. Packaged in a 16-pin SO (SMD/SMT) for tape and reel deployment. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
NXP PCF8574T/3,518 technical specifications.
| Package/Case | SO |
| Frequency | 100kHz |
| Height | 2.65mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 8 |
| Number of I/Os | 8 |
| Number of Ports | 1 |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 6V |
| Termination | SMD/SMT |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCF8574T/3,518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
