NXP PCA9665PW/S911,118 technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9665PW/S911,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
