NXP PCA9665PW technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Parallel, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9665PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.