NXP PCA9665BS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 5 |
| Length | 5 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 28.5 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, I2C |
| External Data Bus Width | 8 |
| Address Bus Width | 2 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCA9665BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.