NXP PCA9600DP technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2.5V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9600DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.