
8-bit I²C-bus and SMBus I/O port with interrupt functionality. Features 8 configurable I/O pins supporting 400kHz communication via I²C and SMBus interfaces. Operates within a temperature range of -40°C to 85°C. Designed for surface mount applications with tape and reel packaging. This lead-free, RoHS-compliant component is ideal for expanding I/O capabilities in embedded systems.
NXP PCA9554ABS3,118 technical specifications.
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9554ABS3,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
