
24-pin, DUAL terminal interface circuit for high-performance bus switching. Features a wide operating temperature range from -40°C to 85°C, suitable for industrial applications. Supports nominal supply voltages of 2.5V, with a minimum of 2.3V and a maximum of 5.5V. Housed in a 24-lead JEDEC R-PDSO-G24 package with dimensions of 4.4mm width and 7.8mm length.
NXP PCA9548APW,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCA9548APW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.