
8-channel I²C-bus switch and multiplexer, supporting SMBus interface. Operates with a supply voltage range of 2.3V to 5.5V, featuring a maximum operating frequency of 400kHz. This surface mount component is housed in a TSSOP package with dimensions of 7.9mm (L) x 4.5mm (W) x 0.95mm (H). It offers 8 input channels and 1 output channel, with a maximum power dissipation of 400mW and a supply current of 100mA. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant.
NXP PCA9548APW,112 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Output Polarity | True |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9548APW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
