
Texas Instruments PCA9518DWR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 5 |
| Number of Outputs | 5 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCA9518DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
