
I2C Buffer/Repeater supporting 1.8V, 2.5V, 3.3V, and 5V logic levels. Features two channels with a maximum frequency of 400kHz and a propagation delay of 170ns. Operates with a supply voltage range of 2.7V to 5.5V and a typical supply current of 5mA. Packaged in an 8-pin TSSOP surface mount configuration, this lead-free and RoHS compliant component is supplied on tape and reel.
NXP PCA9517ADP,118 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 170ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.005573oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9517ADP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
