TDK PCA11/5ER-U04S002 technical specifications.
| Height | 6.5mm |
| Lead Free | Contains Lead |
| Length | 13.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PCA11/5ER |
| Shielding | Unshielded |
| Termination | Terminals |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PCA11/5ER-U04S002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.