
General purpose Darlington output optocoupler featuring 1-element, 1-channel configuration. Offers 5000V isolation voltage and a maximum collector current of 150mA. Operates with a forward current of 1mA and provides an output voltage of 350V. Housed in a DIP package for through-hole mounting, with a maximum power dissipation of 320mW and an operating temperature range of -30°C to 100°C. This RoHS compliant component ensures reliable electrical isolation.
Sharp PC853XJ0000F technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 1.2V |
| Fall Time | 100000ns |
| Forward Current | 1mA |
| Input Type | DC |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 320mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 350V |
| Package Quantity | 100 |
| Packaging | Sleeve |
| Power Dissipation | 320mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC853XJ0000F to view detailed technical specifications.
No datasheet is available for this part.
