Sharp PC837CD technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Mount | Through Hole |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC837CD to view detailed technical specifications.
No datasheet is available for this part.