
AC input-transistor output optocoupler featuring 3750V isolation and a 1-element, general-purpose design. This surface-mount device offers a 400% current transfer ratio, 80V collector-emitter voltage, and 50mA maximum collector current. With a 1mA forward current and 200mV collector-emitter saturation voltage, it operates within a -30°C to 100°C temperature range. The component is RoHS compliant and packaged on tape and reel.
Sharp PC354NJ0000F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Fall Time | 18us |
| Forward Current | 1mA |
| Input Type | AC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC354NJ0000F to view detailed technical specifications.
No datasheet is available for this part.
