Diodes PAM8007NHR technical specifications.
| Package/Case | SSOP |
| Height | 0.065inch |
| Lead Free | Lead Free |
| Length | 8.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 3.1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Gain | 24dB |
| Width | 0.158inch |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM8007NHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
