
Boost LED driver IC featuring analog and PWM dimming, operating at 1MHz. Delivers up to 1.5A output current per channel with a maximum output voltage of 40V. Input voltage range is 2.7V to 5.5V, with a nominal input of 5V. Encased in an MSOP package for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Diodes PAM2841SR technical specifications.
| Package/Case | MSOP |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 6.11V |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 40mA |
| Output Current per Channel | 1.5A |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2841SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
