
1.5A, 40V output boost LED driver IC featuring analog and PWM dimming capabilities. Operates from a 2.7V to 5.5V input voltage range with a 1MHz switching frequency. This surface mount DFN package component offers a single channel with 1.5A output current per channel. RoHS compliant and lead-free, it is suitable for operation between -40°C and 85°C.
Diodes PAM2841GR technical specifications.
| Package/Case | DFN |
| Dimming | Analog, PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current per Channel | 1.5A |
| Output Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Diodes PAM2841GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
