The PALCE22V10H-15PI/5 is a 24-pin dual-in-line industrial temperature PAL-type microcontroller from Lattice Semiconductor. It operates within a temperature range of -40°C to 85°C and has a maximum clock frequency of 50 MHz. The device features 10 outputs, 22 inputs, and 10 I/O lines. It is packaged in a plastic dual-in-line package (DIP-24) and is suitable for industrial applications.
Lattice Semiconductor PALCE22V10H-15PI/5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 31.855 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 50 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor PALCE22V10H-15PI/5 to view detailed technical specifications.
No datasheet is available for this part.