Lattice Semiconductor PALCE16V8H-15JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 8 |
| Clock Frequency-Max | 45.5 |
| Number of Inputs | 18 |
| Architecture | PAL-TYPE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor PALCE16V8H-15JC to view detailed technical specifications.
No datasheet is available for this part.