Texas Instruments PAL16R4A-2MWB technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PAL16R4A-2MWB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.