Diodes PA7572P-20 technical specifications.
| Package/Case | DIP |
| Max Frequency | 66.6MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 304 |
| Number of Programmable I/O | 304 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 9 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PA7572P-20 to view detailed technical specifications.
No datasheet is available for this part.