Computer Mouse Optical Cordless 1600dpi ABS Gloss Black
Toshiba PA3847U-1ETB technical specifications.
| Interface | Cordless |
| Type | Optical |
| Operating Systems | Win 7 |
| Cordless Range | 10m |
| Wheel Option | Yes |
| Housing Color | Gloss Black |
| Resolution | 1600dpi |
| Number of Buttons | 3 |
| Product Depth | 61mm |
| Height | 35.6mm |
| Product Length | 96.5mm |
Download the complete datasheet for Toshiba PA3847U-1ETB to view detailed technical specifications.
No datasheet is available for this part.