This 24-position 2-row through hole card edge connector features a 0.156inch pitch and is designed for use in applications where a reliable and secure connection is required. The connector is made with a bronze contact material and has a gold plating for added durability. The insulation material is PBT and the connector is lead free. It is suitable for use in a temperature range of -65°C to 125°C and is compliant with RoHS regulations.
Sullins ESM12DRSN-S664 technical specifications.
| Card Thickness | 0.125inch |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Loop Bellows |
| Gender | Female |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ESM12DRSN-S664 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.