The P89C51RC2HBBD/00,557 is a 32KB FLASH microcontroller with an 80C51 core, operating at up to 33MHz. It features an 8-bit data bus and 32 programmable I/O lines. The device has a watchdog timer and can operate over a temperature range of 0 to 70°C. It is supplied with a 5V voltage and can dissipate up to 1.5W of power. The microcontroller is packaged in a LQFP package.
NXP P89C51RC2HBBD/00,557 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89C51RC2HBBD/00,557 to view detailed technical specifications.
No datasheet is available for this part.