This 10pF ceramic chip capacitor features a 50VDC working voltage and 5% tolerance. It has a C0G dielectric and is constructed with a flat, ceramic chip case style. The component is rated for operation between -55°C and 125°C and is suitable for surface mount applications. The termination style is pad, and the height is 0.5mm.
Murata GRM2155C1H100JZ13J technical specifications.
| Capacitance | 10pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM2155C1H100JZ13J to view detailed technical specifications.
No datasheet is available for this part.