The P89C51RC2BA/01 microcontroller features a 8051 core architecture with a maximum operating frequency of 33MHz. It has 32KB of FLASH memory and 512B of RAM. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 5.5V. The microcontroller is packaged in a PLCC and is designed for surface mount applications.
NXP P89C51RC2BA/01,512 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Height | 4.06mm |
| Interface | UART, USART |
| Length | 16.66mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 5.5V |
| RAM Size | 512B |
| RoHS Compliant | No |
| Width | 16.66mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP P89C51RC2BA/01,512 to view detailed technical specifications.
No datasheet is available for this part.