The P87C52SBBB is a 32-pin PQFP 8051 microcontroller from NXP. It operates at a frequency of 33MHz and features 256B of RAM. The device is packaged in a lead-free PQFP package and is compliant with RoHS regulations. The P87C52SBBB is suitable for use in a variety of applications, including industrial control systems and automotive electronics.
NXP P87C52SBBB technical specifications.
| Access Time | 16us |
| Package/Case | PQFP |
| Core Architecture | 8051 |
| Frequency | 33MHz |
| Lead Free | Lead Free |
| Package Quantity | 480 |
| Packaging | Tray |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C52SBBB to view detailed technical specifications.
No datasheet is available for this part.