Bourns BNS96R1AR16B15L technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel |
| Resistance | 10kR |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns BNS96R1AR16B15L to view detailed technical specifications.
No datasheet is available for this part.