The GA2153R71C273KA01B is a ceramic chip capacitor with a capacitance of 0.027uF and a voltage rating of 16VDC. It has a tolerance of 10% and a dielectric of X7R. This surface mount capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is constructed with a flat construction and has a ceramic chip case style.
Murata GA2153R71C273KA01B technical specifications.
| Capacitance | 0.027uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Technology | Standard |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata GA2153R71C273KA01B to view detailed technical specifications.
No datasheet is available for this part.