The AVX CWR29HH336JAHZ\TR is a 33uF tantalum capacitor with a maximum voltage rating of 15VDC and a tolerance of 5%. It features a low ESR of 0.18 and a leakage current of 5. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for surface mount applications and operates over a temperature range of -55 to 125°C.
AVX CWR29HH336JAHZ\TR technical specifications.
| Capacitance | 33uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 0.18Ohm |
| Leakage Current | 5uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29HH336JAHZ\TR to view detailed technical specifications.
No datasheet is available for this part.