
The BX1194WT surface mount isolator from Pulse features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It measures 10mm in height, 17.65mm in length, and 14.1mm in width. The isolator has a termination of SMD/SMT and is designed for surface mount applications with an isolation voltage of 2kV.
Pulse BX1194WT technical specifications.
| Height | 10mm |
| Isolation Voltage | 2kV |
| Length | 17.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Termination | SMD/SMT |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse BX1194WT to view detailed technical specifications.
No datasheet is available for this part.