This 2220 surface mount multilayer ceramic capacitor has a capacitance of 0.056uF and a working voltage of 250VDC with a tolerance of 10%. It features an X7R dielectric and is suitable for use in a wide range of applications. The operating temperature range is from -55°C to 125°C, making it suitable for use in harsh environments.
Knowles 2220J2500563KXR technical specifications.
| Capacitance | 0.056uF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220J2500563KXR to view detailed technical specifications.
No datasheet is available for this part.