
The P82B96P is a dual-2-wire bus buffer from Texas Instruments with a package type of DIP and a package quantity of 50 units per rail/tube packaging. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 5ns. The device has a low level output current of 3mA and an operating supply current of 4mA. It is RoHS compliant and not radiation hardened.
Texas Instruments P82B96P technical specifications.
| Package/Case | P |
| Height | 4.57mm |
| Input | 2-Wire Bus |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Low Level Output Current | 3mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 900uA |
| Thickness | 3.9mm |
| Turn-On Delay Time | 270ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments P82B96P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
