NXP P82B715TD technical specifications.
| Capacitance | 3E-09F |
| Package/Case | SO |
| Height | 1.75mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for NXP P82B715TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
