
The P82B715DG4 is a dual-output microcontroller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and consumes 22mA of supply current at 12V. The device features a propagation delay of 250ns and a maximum frequency of 400kHz. It is available in a lead-free SOP package and is RoHS compliant.
Texas Instruments P82B715DG4 technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 12V |
| Output Current | 60mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments P82B715DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
