This 75pF ceramic chip capacitor is rated for 2000VDC and features a C0G dielectric. It has a tolerance of 20% and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C. The capacitor is constructed with a flat construction and has a pad termination style.
Kemet C1206C750MGGAL7210 technical specifications.
| Capacitance | 75pF |
| Voltage | 2000VDC |
| Tolerance | 20% |
| Dielectric | C0G |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.2mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1206C750MGGAL7210 to view detailed technical specifications.
No datasheet is available for this part.