This SPST switch features a roller lever actuator style with a maximum current rating of 1 ampere at 125VAC or 30VDC. It has a maximum AC voltage rating of 125 volts and a maximum DC voltage rating of 30 volts. The switch is designed for screw mount applications and has a quick connect termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
C&K TFCDF5SA1040Y technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Roller Lever |
| Max Current Rating | 1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.29N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TFCDF5SA1040Y to view detailed technical specifications.
No datasheet is available for this part.