The P80C51FA-5A,112 is an 80C51 microcontroller with a core architecture of 80C51, supporting an 8-bit data bus width and UART interface. It operates at a maximum frequency of 16MHz and has a maximum operating temperature of 70°C. The device is packaged in a PLCC package and is available in rail or tube packaging. It features 256 bytes of RAM and 32 programmable I/O lines, as well as three timers/counters and a watchdog timer.
NXP P80C51FA-5A,112 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Memory Type | ROMless, |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C51FA-5A,112 to view detailed technical specifications.
No datasheet is available for this part.